|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC212A10G

All prices are in US dollars.
Digi-Key Part NumberMAC212A10GOS-ND
Price BreakUnit PriceExtended Price
11.600001.60
101.4490014.49
251.2936032.34
1001.16440116.44
2501.03500258.75
5000.90562452.81
1,0000.75038750.38
2,5000.698621,746.56
5,0000.672753,363.75
Quantity Available Digi-Key Stock: 465
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC212A10G

DescriptionTRIAC 800V 12A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC212A10G ON Semiconductor | MAC212A10GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC212A8, 10
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Bulk ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)12A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Non Rep. Surge 50, 60Hz (Itsm)100A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC212A10GOS

13:45:06 7/10/2015