Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC210A8G
All prices are in US dollars.
Digi-Key Part Number MAC210A8GOS-ND
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.42600 14.26
25 1.28800 32.20
100 1.12700 112.70
250 0.98900 247.25
500 0.87400 437.00
1,000 0.69000 690.00
2,500 0.64400 1,610.00
Quantity Available
Digi-Key Stock: 477 Can ship immediately
Manufacturer
Manufacturer Part Number MAC210A8G
Description TRIAC 600V 10A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC210A8, 10
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 10A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC210A8GOS
13:45:57 7/10/2015