Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC16NG
All prices are in US dollars.
Digi-Key Part Number MAC16NGOS-ND
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.24800 12.48
25 1.12720 28.18
100 0.98610 98.61
250 0.86536 216.34
500 0.76476 382.38
1,000 0.60375 603.75
2,500 0.56350 1,408.75
5,000 0.53533 2,676.63
Quantity Available
Digi-Key Stock: 985 Can ship immediately
Manufacturer
Manufacturer Part Number MAC16NG
Description TRIAC 800V 16A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC16(D,M,N)
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC16NG-ND MAC16NGOS
13:40:13 7/10/2015