|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC16MG

All prices are in US dollars.
Digi-Key Part NumberMAC16MGOS-ND
Price BreakUnit PriceExtended Price
11.240001.24
101.0980010.98
250.9916024.79
1000.8678086.78
2500.76152190.38
5000.67298336.49
1,0000.53130531.30
2,5000.495881,239.70
5,0000.471092,355.43
Quantity Available Digi-Key Stock: 750
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC16MG

DescriptionTRIAC 600V 16A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC16MG ON Semiconductor | MAC16MGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC16(D,M,N)
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)150A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC16MGOS

13:41:55 7/10/2015