Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC16DG
All prices are in US dollars.
Digi-Key Part Number MAC16DGOS-ND
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.09800 10.98
25 0.99160 24.79
100 0.86780 86.78
250 0.76152 190.38
500 0.67298 336.49
1,000 0.53130 531.30
2,500 0.49588 1,239.70
5,000 0.47109 2,355.43
Quantity Available
Digi-Key Stock: 3,096 Can ship immediately
Manufacturer
Manufacturer Part Number MAC16DG
Description TRIAC 400V 16A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC16(D,M,N)
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC16DGOS
13:49:41 7/10/2015