|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC15MG

All prices are in US dollars.
Digi-Key Part NumberMAC15MGOS-ND
Price BreakUnit PriceExtended Price
11.280001.28
101.1310011.31
251.0216025.54
1000.8940089.40
2500.78452196.13
5000.69332346.66
1,0000.54735547.35
2,5000.510861,277.15
5,0000.485322,426.59
Quantity Available Digi-Key Stock: 1,271
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC15MG

DescriptionTRIAC 600V 15A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC15MG ON Semiconductor | MAC15MGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC15M, N
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)15A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)150A @ 60Hz
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)40mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC15MG-ND
MAC15MGOS

13:57:52 7/10/2015