Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC15A6G
All prices are in US dollars.
Digi-Key Part Number MAC15A6GOS-ND
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.53300 15.33
25 1.38480 34.62
100 1.21150 121.15
250 1.06316 265.79
500 0.93956 469.78
1,000 0.74175 741.75
2,500 0.69230 1,730.75
5,000 0.65769 3,288.43
Quantity Available
Digi-Key Stock: 1,015 Can ship immediately Factory Stock : 1,000
Manufacturer
Manufacturer Part Number MAC15A6G
Description TRIAC 400V 15A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC15 Series
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 15A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 40mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC15A6GOS
13:53:41 7/10/2015