|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC15A10G

All prices are in US dollars.
Digi-Key Part NumberMAC15A10GOS-ND
Price BreakUnit PriceExtended Price
11.730001.73
101.5330015.33
251.3848034.62
1001.21150121.15
2501.06316265.79
5000.93956469.78
1,0000.74175741.75
2,5000.692301,730.75
5,0000.657693,288.43
Quantity Available Digi-Key Stock: 683
Can ship immediately

Factory Stock ? : 1,000
Manufacturer

Manufacturer Part Number

MAC15A10G

DescriptionTRIAC 800V 15A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC15A10G ON Semiconductor | MAC15A10GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC15 Series
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Bulk ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)15A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Non Rep. Surge 50, 60Hz (Itsm)150A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)40mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC15A10GOS

13:45:49 7/10/2015