Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC12MG
All prices are in US dollars.
Digi-Key Part Number MAC12MGOS-ND
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89100 8.91
25 0.80520 20.13
100 0.70440 70.44
250 0.61812 154.53
500 0.54626 273.13
1,000 0.43125 431.25
2,500 0.40250 1,006.25
5,000 0.38238 1,911.88
Quantity Available
Digi-Key Stock: 12 Can ship immediately
Manufacturer
Manufacturer Part Number MAC12MG
Description TRIAC 600V 12A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC12D,M,N
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 40mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC12MG-ND MAC12MGOS
13:52:59 7/10/2015