|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8772-E

All prices are in US dollars.
Digi-Key Part NumberLV8772-EOS-ND
Price BreakUnit PriceExtended Price
18.440008.44
107.5980075.98
256.92280173.07
1006.24750624.75
2505.740921,435.23
5005.234362,617.18
1,0004.558954,558.95
2,5004.3901010,975.25
5,0004.2212521,106.25
Quantity Available Digi-Key Stock: 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8772-E

DescriptionIC MOTOR DRIVER PAR 28HDIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LV8772-E ON Semiconductor | LV8772-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LV8772
LV8772 Product Overview
Product Photos LB11946-E
Product Training Modules Cooling Fan Motor Drivers
Featured Product LV873x, LV874x and LV877x Series Stepper Motor Drivers
Standard Package ? 500
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBiCDMOS
Step Resolution1, 1/2, 1/4, 1/16
ApplicationsGeneral Purpose
Current - Output2.5A
Voltage - Supply0 V ~ 5.5 V
Voltage - Load9 V ~ 32 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / Case28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package28-HDIP
Online CatalogDrivers
Other NamesLV8772-E-ND
LV8772-EOS
LV8772E

7:48:26 7/11/2015