Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8762T-MPB-H
All prices are in US dollars.
Digi-Key Part Number LV8762T-MPB-HOS-ND
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96000 19.60
100 1.57500 157.50
250 1.40000 350.00
500 1.22500 612.50
1,000 1.01500 1,015.00
2,500 0.94500 2,362.50
5,000 0.91000 4,550.00
10,000 0.87500 8,750.00
Quantity Available
Digi-Key Stock: 198 Can ship immediately
Manufacturer
Manufacturer Part Number LV8762T-MPB-H
Description IC MOTOR DRIVER PAR 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV8762T
LV8762T Application Note
LV8762T Product Overview
Product Photos
24-TSSOP
Product Training Modules
Cooling Fan Motor Drivers
Standard Package 70
Category
Family
Series -
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 0 V ~ 5.5 V
Voltage - Load 9 V ~ 32 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Online Catalog Drivers
Other Names LV8762T-MPB-HOS LV8762TMPBH
8:04:29 7/11/2015