|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8760T-MPB-E

All prices are in US dollars.
Digi-Key Part NumberLV8760T-MPB-EOS-ND
Price BreakUnit PriceExtended Price
13.000003.00
102.6750026.75
1002.19350219.35
2501.97952494.88
5001.77620888.10
1,0001.498001,498.00
2,5001.423103,557.75
5,0001.369606,848.00
10,0001.3268013,268.00
Quantity Available Digi-Key Stock: 70
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8760T-MPB-E

DescriptionIC MOTOR DRIVER PAR 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LV8760T-MPB-E ON Semiconductor | LV8760T-MPB-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LV8760T
LV8760T Product Overview
Product Photos 20-TSSOP Epad
Product Training Modules Cooling Fan Motor Drivers
Reference Design Library LV8760TGEVB: 4A Brush Motor Driver, 9 ~ 35V in
Standard Package ? 70
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - Stepper-
Motor Type - AC, DCBrushed DC
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (2)
InterfaceParallel
TechnologyBi-CMOS
Step Resolution-
ApplicationsGeneral Purpose
Current - Output3A
Voltage - Supply3 V ~ 5.5 V
Voltage - Load9 V ~ 35 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package*
Online CatalogDrivers
Other NamesLV8760T-MPB-EOS
LV8760TMPBE

6:13:59 7/11/2015