|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8746V-MPB-E

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLV8746V-MPB-EOS-ND
Price BreakUnit PriceExtended Price
16.380006.38
105.6950056.95
1004.66990466.99
2504.214321,053.58
5003.781481,890.74
1,0003.189203,189.20
2,5003.029747,574.35
5,0002.9158414,579.20
10,0002.8247228,247.20
Quantity Available Digi-Key Stock: 60
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8746V-MPB-E

DescriptionIC MOTOR DRIVER PAR 44SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LV8746V-MPB-E ON Semiconductor | LV8746V-MPB-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LV8746V
LV8746V Application Note
LV8746V Product Overview
Product Photos 44-SSOP
Product Training Modules General Purpose 24 Volt Motor Drivers
Cooling Fan Motor Drivers
General Purpose Motor Drivers - 3-15 V Range
Standard Package ? 30
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBiCDMOS
Step Resolution1, 1/2, 1/4
ApplicationsGeneral Purpose
Current - Output1A
Voltage - Supply0 V ~ 5.5 V
Voltage - Load9 V ~ 35 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package44-SSOPK
Online CatalogDrivers
Other NamesLV8746V-MPB-EOS
LV8746VMPBE

6:42:59 7/11/2015