Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8740V-MPB-E
All prices are in US dollars.
Digi-Key Part Number LV8740V-MPB-EOS-ND
Price Break Unit Price Extended Price
1 7.42000 7.42
10 6.68000 66.80
100 5.49270 549.27
250 5.04732 1,261.83
500 4.60196 2,300.98
1,000 4.00815 4,008.15
2,500 3.85970 9,649.25
5,000 3.71125 18,556.25
10,000 3.65187 36,518.70
Quantity Available
Digi-Key Stock: 75 Can ship immediately
Manufacturer
Manufacturer Part Number LV8740V-MPB-E
Description IC MOTOR DRIVER PAR 44SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV8740V
LV8740V Application Note
LV8740V Product Overview
Product Photos
44-SSOPJ
Product Training Modules
Cooling Fan Motor Drivers
General Purpose Motor Drivers - 3-15 V Range
Standard Package 30
Category
Family
Series -
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology BiCDMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2.5A
Voltage - Supply 0 V ~ 5.5 V
Voltage - Load 9 V ~ 35 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 44-SSOPJ
Online Catalog Drivers
Other Names LV8740V-MPB-EOS LV8740VMPBE
7:15:31 7/11/2015