Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8727-E
All prices are in US dollars.
Digi-Key Part Number LV8727-EOS-ND
Price Break Unit Price Extended Price
1 10.75000 10.75
10 9.67500 96.75
25 8.81520 220.38
100 7.95500 795.50
250 7.31000 1,827.50
500 6.66500 3,332.50
1,000 5.80500 5,805.00
2,500 5.59000 13,975.00
5,000 5.37500 26,875.00
Quantity Available
Digi-Key Stock: 279 Can ship immediately
Manufacturer
Manufacturer Part Number LV8727-E
Description IC MOTOR DRIVER PAR 25HZIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV8727
Product Photos
LV47017P-E
Product Training Modules
Cooling Fan Motor Drivers
Standard Package 300
Category
Family
Series -
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology BiCDMOS
Step Resolution 1/2, 1/8, 1/16, 1/32, 1/64, 1/128
Applications General Purpose
Current - Output 4A
Voltage - Supply 0 V ~ 5 V
Voltage - Load 9 V ~ 45 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 25-SSIP
Supplier Device Package 25-HZIP
Online Catalog Drivers
Other Names LV8727-EOS LV8727-EOSCT LV8727-EOSCT-ND
7:32:02 7/11/2015