|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8712T-MPB-H

All prices are in US dollars.
Digi-Key Part NumberLV8712T-MPB-HOS-ND
Price BreakUnit PriceExtended Price
13.730003.73
103.3350033.35
1002.73430273.43
2502.46752616.88
5002.214101,107.05
1,0001.867321,867.32
2,5001.773964,434.89
5,0001.707268,536.32
10,0001.6539116,539.12
Quantity Available Digi-Key Stock: 91
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8712T-MPB-H

DescriptionIC MOTOR DRIVER PAR 24TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LV8712T-MPB-H ON Semiconductor | LV8712T-MPB-HOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LV8712T
LV8712T Product Overview
Product Photos 24-TSSOP
Product Training Modules Cooling Fan Motor Drivers
Motor Driver in White Goods Applications
Standard Package ? 70
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBi-CMOS
Step Resolution-
ApplicationsGeneral Purpose
Current - Output800mA
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Load4 V ~ 16 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Online CatalogDrivers
Other NamesLV8712T-MPB-HOS
LV8712TMPBH

6:21:40 7/11/2015