|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8711T-MPB-H

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLV8711T-MPB-HOS-ND
Price BreakUnit PriceExtended Price
12.480002.48
102.2400022.40
1001.80000180.00
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8711T-MPB-H

DescriptionIC MOTOR DRIVER PAR 24TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LV8711T
LV8711T Application Note
LV8711T Product Overview
Product Training Modules Cooling Fan Motor Drivers
Motor Driver in White Goods Applications
Standard Package ? 70
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBi-CMOS
Step Resolution-
ApplicationsGeneral Purpose
Current - Output800mA
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Load4 V ~ 16 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Online CatalogDrivers
Other NamesLV8711T-MPB-HOS
LV8711TMPBH

8:05:33 7/11/2015