Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8413GP-H
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example
Non-Stock
All prices are in US dollars.
Digi-Key Part Number LV8413GP-HOS-ND
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.24000 22.40
100 1.80000 180.00
250 1.60000 400.00
Quantity Available
Digi-Key Stock: 253 Can ship immediately
Manufacturer
Manufacturer Part Number LV8413GP-H
Description IC MOTOR DRIVER PAR 16VCT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV8413GP
LV8413GP Application Note
Product Training Modules
Cooling Fan Motor Drivers
Reference Design Library
LV8413GPGEVB: 2 x DC Motor / 1 Stepper Driver
PCN Assembly/Origin
Assembly/Test Site Transfer 23/Jul/2014
Standard Package 253
Category
Family
Series -
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications Camera
Current - Output 400mA
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN
Supplier Device Package 16-VCT (2.6x2.6)
Online Catalog Drivers
Other Names LV8413GP-HOS LV8413GPH
6:11:57 7/11/2015