Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LV8075LP-E
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example
Non-Stock
All prices are in US dollars.
Digi-Key Part Number LV8075LP-EOS-ND
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.09200 20.92
100 1.68080 168.08
250 1.49400 373.50
500 1.30726 653.63
1,000 1.08315 1,083.15
2,500 1.00845 2,521.13
5,000 0.97110 4,855.50
10,000 0.93375 9,337.50
Quantity Available
Digi-Key Stock: 239 Can ship immediately
Manufacturer
Manufacturer Part Number LV8075LP-E
Description IC MOTOR DRIVER PAR 16VCT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV8075LP
LV8075LP Overview
Product Training Modules
Cooling Fan Motor Drivers
PCN Assembly/Origin
Assembly/Test Site Transfer 23/Jul/2014
Standard Package 253
Category
Family
Series -
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 500mA
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN
Supplier Device Package 16-VCT (2.6x2.6)
Online Catalog Drivers
Other Names LV8075LP-EOS LV8075LPE
6:36:16 7/11/2015