Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > ON Semiconductor LV47017P-E
All prices are in US dollars.
Digi-Key Part Number LV47017P-EOS-ND
Price Break Unit Price Extended Price
1 9.79000 9.79
10 8.80900 88.09
100 7.24280 724.28
250 6.65552 1,663.88
500 6.06826 3,034.13
1,000 5.28525 5,285.25
2,500 5.08950 12,723.75
5,000 4.89375 24,468.75
10,000 4.81545 48,154.50
Quantity Available
Digi-Key Stock: 173 Can ship immediately
Manufacturer
Manufacturer Part Number LV47017P-E
Description IC AUDIO PWR AMP BTL 4CH 25HZIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LV47017P
Product Photos
LV47017P-E
PCN Assembly/Origin
Wafer Size Update 13/Jun/2014
Standard Package 15
Category
Family
Series -
Packaging Tube
Type Class AB
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 48W x 4 @ 4 Ohm
Voltage - Supply 9 V ~ 16 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-HZIP
Package / Case 25-SIP Exposed Tab, Formed Leads
Online Catalog Class AB Amplifier
Other Names LV47017P-E-ND LV47017P-EOS
21:43:39 7/10/2015