|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2951CDG

All prices are in US dollars.
Digi-Key Part NumberLP2951CDGOS-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.598005.98
1000.4485044.85
2500.3887297.18
5000.32890164.45
1,0000.25415254.15
2,5000.23172579.31
5,0000.216781,083.88
10,0000.201832,018.25
Quantity Available Digi-Key Stock: 2,777
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2951CDG

DescriptionIC REG LDO 5V/ADJ 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2951CDG ON Semiconductor | LP2951CDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed or Adjustable
Voltage - Output5V, 1.235 V ~ 30 V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogPositive/Negative Fixed and Adjustable Output
Other NamesLP2951CDG-ND
LP2951CDGOS

14:42:59 7/10/2015