|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2951CD-3.3G

All prices are in US dollars.
Digi-Key Part NumberLP2951CD-3.3GOS-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.598005.98
1000.4485044.85
2500.3887297.18
5000.32890164.45
1,0000.25415254.15
2,5000.23172579.31
5,0000.216781,083.88
10,0000.201832,018.25
Quantity Available Digi-Key Stock: 782
Can ship immediately

Factory Stock ? : 237,356
Manufacturer

Manufacturer Part Number

LP2951CD-3.3G

DescriptionIC REG LDO 3.3V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2951CD-3.3G ON Semiconductor | LP2951CD-3.3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output3.3V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog2.75V to 3V
Other NamesLP2951CD-3.3G-ND
LP2951CD-3.3GOS
LP2951CD33G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LP2951CD-3.3R2GOSTR-NDLP2951CD-3.3R2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.213902,500
LP2951CD-3.3R2GOSCT-NDLP2951CD-3.3R2GON SemiconductorCut Tape (CT) ? 2,568 - Immediate
0.670001
LP2951CD-3.3R2GOSDKR-NDLP2951CD-3.3R2GON SemiconductorDigi-Reel® ? 2,568 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:42:11 7/10/2015