|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2951ACNG

All prices are in US dollars.
Digi-Key Part NumberLP2951ACNGOS-ND
Price BreakUnit PriceExtended Price
10.820000.82
100.721007.21
250.6384015.96
1000.5559055.59
2500.48388120.97
5000.41180205.90
1,0000.32944329.44
2,5000.29856746.39
5,0000.277971,389.83
Quantity Available Digi-Key Stock: 1,095
Can ship immediately

Factory Stock ? : 14,450
Manufacturer

Manufacturer Part Number

LP2951ACNG

DescriptionIC REG LDO 5V/ADJ 0.1A 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2951ACNG ON Semiconductor | LP2951ACNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos 8-DIP
PCN Assembly/Origin Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed or Adjustable
Voltage - Output5V, 1.235 V ~ 30 V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Online CatalogPositive Fixed and /or Adjustable
Other NamesLP2951ACNG-ND
LP2951ACNGOS

14:41:33 7/10/2015