|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2950CZ-3.3G

All prices are in US dollars.
Digi-Key Part NumberLP2950CZ-3.3GOS-ND
Price BreakUnit PriceExtended Price
10.890000.89
100.777007.77
250.6884017.21
1000.5994059.94
2500.52172130.43
5000.44400222.00
1,0000.35520355.20
2,5000.32190804.75
5,0000.299701,498.50
Quantity Available Digi-Key Stock: 1,199
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2950CZ-3.3G

DescriptionIC REG LDO 3.3V 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2950CZ-3.3G ON Semiconductor | LP2950CZ-3.3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Bulk ? 
Regulator TopologyPositive Fixed
Voltage - Output3.3V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online Catalog2.6V to 3.3V
Other NamesLP2950CZ-3.3G-ND
LP2950CZ-3.3GOS
LP2950CZ33G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LP2950CZ-3.3RAGOSTR-NDLP2950CZ-3.3RAGON SemiconductorTape & Reel (TR) ? 0
0.321902,000
Non-Stock
 ? 
LP2950CZ-3.3RAGOSCT-NDLP2950CZ-3.3RAGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:01:12 7/10/2015