|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2950CDT-5.0G

All prices are in US dollars.
Digi-Key Part NumberLP2950CDT-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.850000.85
250.6560016.40
1000.5713057.13
2500.49728124.32
5000.42320211.60
1,0000.33856338.56
2,5000.30682767.05
5,0000.285661,428.30
10,0000.275082,750.80
Quantity Available Digi-Key Stock: 938
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2950CDT-5.0G

DescriptionIC REG LDO 5V 0.1A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2950CDT-5.0G ON Semiconductor | LP2950CDT-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog3.4V to 5V
Other NamesLP2950CDT-5.0GOS
LP2950CDT50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LP2950CDT-5.0RKGOSTR-NDLP2950CDT-5.0RKGON SemiconductorTape & Reel (TR) ? 0
0.306822,500
LP2950CDT-5.0RKGOSCT-NDLP2950CDT-5.0RKGON SemiconductorCut Tape (CT) ? 1,448 - Immediate
0.870001
LP2950CDT-5.0RKGOSDKR-NDLP2950CDT-5.0RKGON SemiconductorDigi-Reel® ? 1,448 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 739 Keystone Electronics | 36-739-ND DigiKey Electronics
  • 739
  • Keystone Electronics
  • GROMMET 0.250" RUBBER BLACK
  • Unit Price 0.24000

14:59:34 7/10/2015