|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LP2950ACDT-5.0G

All prices are in US dollars.
Digi-Key Part NumberLP2950ACDT-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.860000.86
250.6668016.67
1000.5808058.08
2500.50548126.37
5000.43020215.10
1,0000.34416344.16
2,5000.31190779.74
5,0000.290391,451.93
10,0000.279632,796.30
Quantity Available Digi-Key Stock: 2,617
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2950ACDT-5.0G

DescriptionIC REG LDO 5V 0.1A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LP2950ACDT-5.0G ON Semiconductor | LP2950ACDT-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LP2950, LP2951, NCV2951
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.35V @ 100mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog3.4V to 5V
Other NamesLP2950ACDT-5.0GOS
LP2950ACDT50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LP2950ACDT-5RKGOSTR-NDLP2950ACDT-5RKGON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.311902,500
LP2950ACDT-5RKGOSCT-NDLP2950ACDT-5RKGON SemiconductorCut Tape (CT) ? 7,151 - Immediate
0.890001
LP2950ACDT-5RKGOSDKR-NDLP2950ACDT-5RKGON SemiconductorDigi-Reel® ? 7,151 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:00:58 7/10/2015