Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM833NG
All prices are in US dollars.
Digi-Key Part Number LM833NGOS-ND
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53100 5.31
25 0.47040 11.76
100 0.40990 40.99
250 0.35672 89.18
500 0.30360 151.80
1,000 0.24288 242.88
2,500 0.22011 550.28
5,000 0.20493 1,024.65
Quantity Available
Digi-Key Stock: 1,931 Can ship immediately
Manufacturer
Manufacturer Part Number LM833NG
Description IC OPAMP AUDIO 15MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM833
Product Photos
8-DIP
PCN Assembly/Origin
Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package 50
Category
Family
Series -
Packaging Tube
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 7 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 300nA
Voltage - Input Offset 300µV
Current - Supply 4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog Audio
Other Names LM833NG-ND LM833NGOS
22:46:37 7/10/2015