|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM833DG

All prices are in US dollars.
Digi-Key Part NumberLM833DGOS-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.529005.29
1000.3969039.69
2500.3440086.00
5000.29106145.53
1,0000.22491224.91
2,5000.20506512.66
5,0000.19184959.18
10,0000.178611,786.05
Quantity Available Digi-Key Stock: 2,017
Can ship immediately
Manufacturer

Manufacturer Part Number

LM833DG

DescriptionIC OPAMP AUDIO 15MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM833DG ON Semiconductor | LM833DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM833
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeAudio
Number of Circuits2
Output Type-
Slew Rate7 V/µs
Gain Bandwidth Product15MHz
-3db Bandwidth-
Current - Input Bias300nA
Voltage - Input Offset300µV
Current - Supply4mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogAudio
Other NamesLM833DG-ND
LM833DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM833DR2GOSTR-NDLM833DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.187242,500
LM833DR2GOSCT-NDLM833DR2GON SemiconductorCut Tape (CT) ? 2,752 - Immediate
0.590001
LM833DR2GOSDKR-NDLM833DR2GON SemiconductorDigi-Reel® ? 2,752 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:46:23 7/10/2015