|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM393NG

All prices are in US dollars.
Digi-Key Part NumberLM393NGOS-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.380003.80
250.332008.30
1000.2847028.47
2500.2467661.69
5000.20878104.39
1,0000.16133161.33
2,5000.14710367.74
5,0000.13761688.03
Quantity Available Digi-Key Stock: 4,300
Can ship immediately
Manufacturer

Manufacturer Part Number

LM393NG

DescriptionIC COMP DUAL OFFSET LV 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM393NG ON Semiconductor | LM393NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM293, 393, 2903(V), NCV2903 Datasheet
Product Photos 8-DIP
PCN Assembly/Origin Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements2
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)5mV @ 30V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)16mA @ 5V
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature0°C ~ 70°C
Package / Case8-DIP (0.300", 7.62mm)
Mounting TypeThrough Hole
Supplier Device Package8-PDIP
Online CatalogComparators - 2 elements
Other NamesLM393NGOS

21:50:12 7/10/2015