|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor LM385BZ-1.2G

All prices are in US dollars.
Digi-Key Part NumberLM385BZ-1.2GOS-ND
Price BreakUnit PriceExtended Price
10.690000.69
100.604006.04
250.5348013.37
1000.4658046.58
2500.40536101.34
5000.34500172.50
1,0000.27600276.00
2,5000.25012625.31
5,0000.232881,164.38
Quantity Available Digi-Key Stock: 4,580
Can ship immediately
Manufacturer

Manufacturer Part Number

LM385BZ-1.2G

DescriptionIC VREF SHUNT 1.235V TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM385BZ-1.2G ON Semiconductor | LM385BZ-1.2GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM285, LM385B
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Bulk ? 
Reference TypeShunt
Output TypeFixed
Voltage - Output (Min/Fixed)1.235V
Voltage - Output (Max)-
Current - Output20mA
Tolerance±1%
Temperature Coefficient80ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz60µVrms
Voltage - Input-
Current - Supply-
Current - Cathode20µA
Operating Temperature0°C ~ 70°C (TA)
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online CatalogShunt, Fixed - ON Semiconductor
Other NamesLM385BZ-1.2GOS
LM385BZ12G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM385BZ-1.2RAG-NDLM385BZ-1.2RAGON SemiconductorTape & Reel (TR) ? 4,000 - Factory Stock
 ? 
0.275502,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:50:43 7/11/2015