|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor LM385BD-2.5G

All prices are in US dollars.
Digi-Key Part NumberLM385BD-2.5GOS-ND
Price BreakUnit PriceExtended Price
10.760000.76
100.665006.65
1000.5130051.30
2500.44652111.63
5000.38000190.00
1,0000.30400304.00
2,5000.27550688.75
5,0000.256501,282.50
10,0000.247002,470.00
Quantity Available Digi-Key Stock: 1,596
Can ship immediately

Factory Stock ? : 1,470
Manufacturer

Manufacturer Part Number

LM385BD-2.5G

DescriptionIC VREF SHUNT 2.5V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM385BD-2.5G ON Semiconductor | LM385BD-2.5GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM285, LM385B
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Tube ? 
Reference TypeShunt
Output TypeFixed
Voltage - Output (Min/Fixed)2.5V
Voltage - Output (Max)-
Current - Output20mA
Tolerance±1.5%
Temperature Coefficient80ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz120µVrms
Voltage - Input-
Current - Supply-
Current - Cathode30µA
Operating Temperature0°C ~ 70°C (TA)
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogShunt, Fixed - ON Semiconductor
Other NamesLM385BD-2.5G-ND
LM385BD-2.5GOS
LM385BD25G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM385BD-2.5R2GOSTR-NDLM385BD-2.5R2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.257662,500
LM385BD-2.5R2GOSCT-NDLM385BD-2.5R2GON SemiconductorCut Tape (CT) ? 12,600 - Immediate
0.730001
LM385BD-2.5R2GOSDKR-NDLM385BD-2.5R2GON SemiconductorDigi-Reel® ? 12,600 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:50:45 7/11/2015