|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM358NG

All prices are in US dollars.
Digi-Key Part NumberLM358NGOS-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.380003.80
250.332008.30
1000.2847028.47
2500.2467661.69
5000.20878104.39
1,0000.16133161.33
2,5000.14710367.74
5,0000.13761688.03
Quantity Available Digi-Key Stock: 3,062
Can ship immediately
Manufacturer

Manufacturer Part Number

LM358NG

DescriptionIC OPAMP GP 1MHZ 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM358NG ON Semiconductor | LM358NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM258, 358(A), 2904 (A,V), NCV2904 Datasheet
Product Photos 8-DIP
PCN Assembly/Origin Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias45nA
Voltage - Input Offset2mV
Current - Supply1.5mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature0°C ~ 70°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Online CatalogGeneral Purpose
Other NamesLM358NGOS
Customers Who Purchased This Product are also Interested In:
  • 1N4148TA Fairchild Semiconductor | 1N4148TACT-ND DigiKey Electronics
  • 1N4148TA
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000
  • PV36W103C01B00 Murata Electronics North America | 490-2875-ND DigiKey Electronics
  • PV36W103C01B00
  • Murata Electronics North America
  • TRIMMER 10K OHM 0.5W TH
  • Unit Price 1.51000
  • LM324AN Texas Instruments | 296-9542-5-ND DigiKey Electronics
  • LM324AN
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14DIP
  • Unit Price 0.43000
  • LM358DG ON Semiconductor | LM358DGOS-ND DigiKey Electronics
  • LM358DG
  • ON Semiconductor
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price 0.41000
  • NE556N Texas Instruments | 296-6504-5-ND DigiKey Electronics
  • NE556N
  • Texas Instruments
  • IC OSC TIMER DUAL 100KHZ 14-DIP
  • Unit Price 0.52000

23:00:43 7/10/2015