|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM358DG

All prices are in US dollars.
Digi-Key Part NumberLM358DGOS-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.323003.23
1000.2216022.16
2500.1835645.89
5000.1519275.96
1,0000.11394113.94
2,5000.10444261.11
5,0000.09812490.58
10,0000.09179917.85
Quantity Available Digi-Key Stock: 5,493
Can ship immediately

Factory Stock ? : 623,770
Manufacturer

Manufacturer Part Number

LM358DG

DescriptionIC OPAMP GP 1MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM358DG ON Semiconductor | LM358DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM258, 358(A), 2904 (A,V), NCV2904 Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias45nA
Voltage - Input Offset2mV
Current - Supply1.5mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesLM358DG-ND
LM358DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM358DR2GOSTR-NDLM358DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.103502,500
LM358DR2GOSCT-NDLM358DR2GON SemiconductorCut Tape (CT) ? 4,087 - Immediate
0.560001
LM358DR2GOSDKR-NDLM358DR2GON SemiconductorDigi-Reel® ? 4,087 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • LG R971-KN-1 OSRAM Opto Semiconductors Inc | 475-1410-1-ND DigiKey Electronics
  • LG R971-KN-1
  • OSRAM Opto Semiconductors Inc
  • LED CHIPLED 570NM GREEN 0805 SMD
  • Unit Price 0.08000
  • FT232RL-REEL FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price 4.50000
  • LM358NG ON Semiconductor | LM358NGOS-ND DigiKey Electronics
  • LM358NG
  • ON Semiconductor
  • IC OPAMP GP 1MHZ 8DIP
  • Unit Price 0.45000
  • MCP3424-E/SL Microchip Technology | MCP3424-E/SL-ND DigiKey Electronics
  • MCP3424-E/SL
  • Microchip Technology
  • IC ADC 18BIT 3.75SPS 4CH 14-SOIC
  • Unit Price 4.69000
  • BAV21W-7-F Diodes Incorporated | BAV21W-FDICT-ND DigiKey Electronics
  • BAV21W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 200MA SOD123
  • Unit Price 0.19000

23:00:14 7/10/2015