|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM339NG

All prices are in US dollars.
Digi-Key Part NumberLM339NGOS-ND
Price BreakUnit PriceExtended Price
10.570000.57
250.4208010.52
1000.3606036.06
2500.3125278.13
5000.26444132.22
1,0000.20434204.34
2,5000.18631465.78
5,0000.17429871.45
10,0000.162271,622.70
Quantity Available Digi-Key Stock: 1,444
Can ship immediately
Manufacturer

Manufacturer Part Number

LM339NG

DescriptionIC COMPARATOR QUAD SGL 14-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM339NG ON Semiconductor | LM339NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM339,239,2901(V), NCV2901, MC3302
Product Photos 14-DIP
PCN Assembly/Origin Qualification Assembly Site 18/Jul/2014
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements4
Output TypeCMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)3 V ~ 36 V, ±1.5 V ~ 18 V
Voltage - Input Offset (Max)5mV @ 5V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)16mA @ 5V
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature0°C ~ 70°C
Package / Case14-DIP (0.300", 7.62mm)
Mounting TypeThrough Hole
Supplier Device Package14-PDIP
Online CatalogComparators - 4+ elements
Other NamesLM339NGOS

21:51:42 7/10/2015