Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM337TG
All prices are in US dollars.
Digi-Key Part Number LM337TGOS-ND
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71300 7.13
25 0.63120 15.78
100 0.54970 54.97
250 0.47848 119.62
500 0.40720 203.60
1,000 0.32576 325.76
2,500 0.29522 738.05
5,000 0.27486 1,374.30
Quantity Available
Digi-Key Stock: 1,349 Can ship immediately
Manufacturer
Manufacturer Part Number LM337TG
Description IC REG LDO NEG ADJ 1.5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM337
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Negative Adjustable
Voltage - Output -1.2 V ~ -37 V
Current - Output 1.5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Down to -40V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Negative Fixed and Adjustable
Other Names LM337TGOS
14:39:29 7/10/2015