|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM337D2TG

All prices are in US dollars.
Digi-Key Part NumberLM337D2TGOS-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.1410011.41
251.0304025.76
1000.9016090.16
2500.79120197.80
5000.69920349.60
1,0000.55200552.00
2,5000.515201,288.00
5,0000.489442,447.20
Quantity Available Digi-Key Stock: 383
Can ship immediately
Manufacturer

Manufacturer Part Number

LM337D2TG

DescriptionIC REG LDO NEG ADJ 1.5A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM337D2TG ON Semiconductor | LM337D2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM337
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyNegative Adjustable
Voltage - Output-1.2 V ~ -37 V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputDown to -40V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online CatalogNegative Fixed and Adjustable Output
Other NamesLM337D2TG-ND
LM337D2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM337D2TR4GOSTR-NDLM337D2TR4GON SemiconductorTape & Reel (TR) ? 1,600 - Immediate
0.61088800
LM337D2TR4GOSCT-NDLM337D2TR4GON SemiconductorCut Tape (CT) ? 2,162 - Immediate
1.330001
LM337D2TR4GOSDKR-NDLM337D2TR4GON SemiconductorDigi-Reel® ? 2,162 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:39:36 7/10/2015