Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM324SNG
All prices are in US dollars.
Digi-Key Part Number LM324SNGOS-ND
Price Break Unit Price Extended Price
1 0.49000 0.49
25 0.36040 9.01
100 0.30900 30.90
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10
2,500 0.15965 399.13
5,000 0.14935 746.75
10,000 0.13905 1,390.50
Quantity Available
Digi-Key Stock: 2,654 Can ship immediately Factory Stock : 7,366,775
Manufacturer
Manufacturer Part Number LM324SNG
Description IC OP AMP 4CH 14PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM324S, LM2902S
Product Photos
14-DIP
Standard Package 25
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 90nA
Voltage - Input Offset 2mV
Current - Supply 3mA (Max)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Online Catalog General Purpose
Other Names LM324SNGOS
23:23:19 7/10/2015