|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317TG

All prices are in US dollars.
Digi-Key Part NumberLM317TGOS-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.483004.83
250.4228010.57
1000.3624036.24
2500.3140878.52
5000.26576132.88
1,0000.20536205.36
2,5000.18724468.10
5,0000.17516875.80
Quantity Available Digi-Key Stock: 32,663
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317TG

DescriptionIC REG LDO ADJ 1.5A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317TG ON Semiconductor | LM317TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317, NCV317 Datasheet
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)1.5A
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogPositive Fixed and /or Adjustable
Other NamesLM317TGOS
Customers Who Purchased This Product are also Interested In:
  • LM337T Fairchild Semiconductor | LM337TFS-ND DigiKey Electronics
  • LM337T
  • Fairchild Semiconductor
  • IC REG LDO NEG ADJ 1.5A TO220-3
  • Unit Price 0.71000
  • LM337TG ON Semiconductor | LM337TGOS-ND DigiKey Electronics
  • LM337TG
  • ON Semiconductor
  • IC REG LDO NEG ADJ 1.5A TO220AB
  • Unit Price 0.81000
  • LM317LCLP Texas Instruments | 296-33312-5-ND DigiKey Electronics
  • LM317LCLP
  • Texas Instruments
  • IC REG LDO ADJ 0.1A TO92-3
  • Unit Price 0.45000
  • MC7805ACTG ON Semiconductor | MC7805ACTGOS-ND DigiKey Electronics
  • MC7805ACTG
  • ON Semiconductor
  • IC REG LDO 5V 1A TO220AB
  • Unit Price 0.57000
  • 1N4002-TP Micro Commercial Co | 1N4002-TPMSCT-ND DigiKey Electronics
  • 1N4002-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 1A DO41
  • Unit Price 0.11000

15:06:58 7/10/2015