|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317MTG

All prices are in US dollars.
Digi-Key Part NumberLM317MTGOS-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.564005.64
250.4992012.48
1000.4347043.47
2500.3783694.59
5000.32200161.00
1,0000.25760257.60
2,5000.23345583.63
5,0000.217351,086.75
Quantity Available Digi-Key Stock: 11,327
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317MTG

DescriptionIC REG LDO ADJ 0.5A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317MTG ON Semiconductor | LM317MTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317M, NCV317MA, NCV317M
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output500mA
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogPositive Fixed and /or Adjustable
Other NamesLM317MTGOS

14:22:27 7/10/2015