|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317MDTG

All prices are in US dollars.
Digi-Key Part NumberLM317MDTGOS-ND
Price BreakUnit PriceExtended Price
10.710000.71
250.5232013.08
1000.4485044.85
2500.3887297.18
5000.32890164.45
1,0000.25415254.15
2,5000.23172579.31
5,0000.216781,083.88
10,0000.201832,018.25
Quantity Available Digi-Key Stock: 625
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317MDTG

DescriptionIC REG LDO ADJ 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317MDTG ON Semiconductor | LM317MDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317M, NCV317MA, NCV317M
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output500mA
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog> 20V(Max)
Other NamesLM317MDTG-ND
LM317MDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM317MDTRKGOSTR-NDLM317MDTRKGON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.196082,500
LM317MDTRKGOSCT-NDLM317MDTRKGON SemiconductorCut Tape (CT) ? 4,905 - Immediate
0.620001
LM317MDTRKGOSDKR-NDLM317MDTRKGON SemiconductorDigi-Reel® ? 4,905 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:21:40 7/10/2015