|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317MABTG

All prices are in US dollars.
Digi-Key Part NumberLM317MABTGOS-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.805008.05
250.7132017.83
1000.6210062.10
2500.54052135.13
5000.46000230.00
1,0000.36800368.00
2,5000.33350833.75
5,0000.310501,552.50
Quantity Available Digi-Key Stock: 532
Can ship immediately

Factory Stock ? : 114,150
Manufacturer

Manufacturer Part Number

LM317MABTG

DescriptionIC REG LDO ADJ 0.5A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317MABTG ON Semiconductor | LM317MABTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317M, NCV317MA, NCV317M
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output500mA
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogPositive Fixed and /or Adjustable
Other NamesLM317MABTG-ND
LM317MABTGOS

14:22:11 7/10/2015