|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317MABDTG

All prices are in US dollars.
Digi-Key Part NumberLM317MABDTG-ND
Price BreakUnit PriceExtended Price
11.030001.03
250.8212020.53
1000.7186071.86
2500.63060157.65
5000.55728278.64
1,0000.43995439.95
2,5000.410621,026.55
5,0000.390091,950.45
10,0000.375423,754.24
Quantity Available Digi-Key Stock: 468
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317MABDTG

DescriptionIC REG LDO ADJ 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317MABDTG ON Semiconductor | LM317MABDTG-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317M, NCV317MA, NCV317M
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output500mA
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM317MABDTRKGOSTR-NDLM317MABDTRKGON SemiconductorTape & Reel (TR) ? 0
0.410622,500
LM317MABDTRKGOSCT-NDLM317MABDTRKGON SemiconductorCut Tape (CT) ? 807 - Immediate
1.060001
LM317MABDTRKGOSDKR-NDLM317MABDTRKGON SemiconductorDigi-Reel® ? 807 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:22:24 7/10/2015