|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317LDG

All prices are in US dollars.
Digi-Key Part NumberLM317LDGOS-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.411004.11
1000.2818028.18
2500.2334458.36
5000.1932096.60
1,0000.14490144.90
2,5000.13282332.06
5,0000.12478623.88
10,0000.116731,167.25
Quantity Available Digi-Key Stock: 385
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317LDG

DescriptionIC REG LDO ADJ 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317LDG ON Semiconductor | LM317LDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317L Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output100mA
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog> 20V(Max)
Other NamesLM317LDG-ND
LM317LDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM317LDR2GOSTR-NDLM317LDR2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.123422,500
LM317LDR2GOSCT-NDLM317LDR2GON SemiconductorCut Tape (CT) ? 14,330 - Immediate
0.500001
LM317LDR2GOSDKR-NDLM317LDR2GON SemiconductorDigi-Reel® ? 14,330 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:47:30 7/10/2015