|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317D2TG

All prices are in US dollars.
Digi-Key Part NumberLM317D2TGOS-ND
Price BreakUnit PriceExtended Price
10.870000.87
100.765007.65
250.6772016.93
1000.5900059.00
2500.51348128.37
5000.43700218.50
1,0000.34960349.60
2,5000.31682792.06
5,0000.294981,474.88
Quantity Available Digi-Key Stock: 1,707
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317D2TG

DescriptionIC REG LDO ADJ 1.5A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317D2TG ON Semiconductor | LM317D2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317, NCV317 Datasheet
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)1.5A
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online Catalog> 20V(Max)
Other NamesLM317D2TG-ND
LM317D2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM317D2TR4GOSTR-NDLM317D2TR4GON SemiconductorTape & Reel (TR) ? 16,000 - Immediate
0.38238800
LM317D2TR4GOSCT-NDLM317D2TR4GON SemiconductorCut Tape (CT) ? 16,352 - Immediate
0.900001
LM317D2TR4GOSDKR-NDLM317D2TR4GON SemiconductorDigi-Reel® ? 16,412 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • C4D02120E Cree Inc | C4D02120E-ND DigiKey Electronics
  • C4D02120E
  • Cree Inc
  • DIODE SCHOTTKY 1.2KV 2A TO252-2
  • Unit Price 2.26000

15:06:35 7/10/2015