|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317BTG

All prices are in US dollars.
Digi-Key Part NumberLM317BTGOS-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.555005.55
250.4920012.30
1000.4285042.85
2500.3729693.24
5000.31740158.70
1,0000.25392253.92
2,5000.23012575.29
5,0000.214251,071.23
Quantity Available Digi-Key Stock: 6,267
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317BTG

DescriptionIC REG LDO ADJ 1.5A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317BTG ON Semiconductor | LM317BTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317, NCV317 Datasheet
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)1.5A
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogPositive Fixed and /or Adjustable
Other NamesLM317BTGOS
Customers Who Purchased This Product are also Interested In:
  • LM7805CT Fairchild Semiconductor | LM7805CT-ND DigiKey Electronics
  • LM7805CT
  • Fairchild Semiconductor
  • IC REG LDO 5V 1A TO220-3
  • Unit Price 0.67000
  • LM337BTG ON Semiconductor | LM337BTGOS-ND DigiKey Electronics
  • LM337BTG
  • ON Semiconductor
  • IC REG LDO NEG ADJ 1.5A TO220AB
  • Unit Price 0.93000
  • LM7815CT Fairchild Semiconductor | LM7815CTFS-ND DigiKey Electronics
  • LM7815CT
  • Fairchild Semiconductor
  • IC REG LDO 15V 1A TO220-3
  • Unit Price 0.70000
  • LM337KCSE3 Texas Instruments | 296-21577-5-ND DigiKey Electronics
  • LM337KCSE3
  • Texas Instruments
  • IC REG LDO NEG ADJ 1.5A TO220-3
  • Unit Price 0.88000
  • LM338T/NOPB Texas Instruments | LM338T/NOPB-ND DigiKey Electronics
  • LM338T/NOPB
  • Texas Instruments
  • IC REG LDO ADJ 5A TO220-3
  • Unit Price 2.02000

15:06:48 7/10/2015