|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM317BD2TG

All prices are in US dollars.
Digi-Key Part NumberLM317BD2TGOS-ND
Price BreakUnit PriceExtended Price
11.010001.01
100.891008.91
250.8052020.13
1000.7044070.44
2500.61812154.53
5000.54626273.13
1,0000.43125431.25
2,5000.402501,006.25
5,0000.382381,911.88
Quantity Available Digi-Key Stock: 3,404
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317BD2TG

DescriptionIC REG LDO ADJ 1.5A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM317BD2TG ON Semiconductor | LM317BD2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM317, NCV317 Datasheet
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output1.2 V ~ 37 V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)1.5A
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online Catalog> 20V(Max)
Other NamesLM317BD2TG-ND
LM317BD2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM317BD2TR4GOSTR-NDLM317BD2TR4GON SemiconductorTape & Reel (TR) ? 9,600 - Immediate
0.47725800
LM317BD2TR4GOSCT-NDLM317BD2TR4GON SemiconductorCut Tape (CT) ? 10,360 - Immediate
1.040001
LM317BD2TR4GOSDKR-NDLM317BD2TR4GON SemiconductorDigi-Reel® ? 10,360 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • TL072IDR Texas Instruments | 296-7194-1-ND DigiKey Electronics
  • TL072IDR
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 8SOIC
  • Unit Price 0.64000

15:07:10 7/10/2015