|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM311DG

All prices are in US dollars.
Digi-Key Part NumberLM311DGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.414004.14
1000.3105031.05
2500.2691267.28
5000.22770113.85
1,0000.17595175.95
2,5000.16042401.06
5,0000.15008750.38
10,0000.139731,397.25
Quantity Available Digi-Key Stock: 1,495
Can ship immediately
Manufacturer

Manufacturer Part Number

LM311DG

DescriptionIC COMPARATOR SGL 36VDC 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM311DG ON Semiconductor | LM311DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM211, LM311
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements1
Output TypeDTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)5 V ~ 30 V, ±2.5 V ~ 15 V
Voltage - Input Offset (Max)7.5mV @ ±15V
Current - Input Bias (Max)0.25µA @ ±15V
Current - Output (Typ)-
Current - Quiescent (Max)7.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package8-SOIC N
Online CatalogComparators - 1 element
Other NamesLM311DG-ND
LM311DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM311DR2GOSTR-NDLM311DR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.160422,500
LM311DR2GOSCT-NDLM311DR2GON SemiconductorCut Tape (CT) ? 8,412 - Immediate
0.510001
LM311DR2GOSDKR-NDLM311DR2GON SemiconductorDigi-Reel® ? 8,412 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:49:29 7/10/2015