|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM301ADG

All prices are in US dollars.
Digi-Key Part NumberLM301ADGOS-ND
Price BreakUnit PriceExtended Price
10.680000.68
100.575005.75
1000.4314043.14
2500.3738893.47
5000.31636158.18
1,0000.24446244.46
2,5000.22289557.23
5,0000.208511,042.55
10,0000.194131,941.30
Quantity Available Digi-Key Stock: 4,141
Can ship immediately

Factory Stock ? : 3,038
Manufacturer

Manufacturer Part Number

LM301ADG

DescriptionIC OPAMP GP 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM301ADG ON Semiconductor | LM301ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM201A, LM201AV, LM301A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate0.5 V/µs
Gain Bandwidth Product-
-3db Bandwidth-
Current - Input Bias70nA
Voltage - Input Offset2mV
Current - Supply1.8mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)±5 V ~ 18 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesLM301ADG-ND
LM301ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM301ADR2GOSTR-NDLM301ADR2GON SemiconductorTape & Reel (TR) ? 5,000 - Factory Stock
 ? 
0.222892,500
Non-Stock
 ? 
LM301ADR2GOSCT-NDLM301ADR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:07:39 7/10/2015