|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM293DG

All prices are in US dollars.
Digi-Key Part NumberLM293DGOS-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.352003.52
1000.2415024.15
2500.2001250.03
5000.1656082.80
1,0000.12420124.20
2,5000.11385284.63
5,0000.10695534.75
10,0000.100051,000.50
Quantity Available Digi-Key Stock: 5,074
Can ship immediately
Manufacturer

Manufacturer Part Number

LM293DG

DescriptionIC COMP DUAL OFFSET LV 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM293DG ON Semiconductor | LM293DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM293, 393, 2903(V), NCV2903 Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements2
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)5mV @ 30V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)16mA @ 5V
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature-25°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package8-SOIC N
Online CatalogComparators - 2 elements
Other NamesLM293DG-ND
LM293DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM293DR2GOSTR-NDLM293DR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.113852,500
LM293DR2GOSCT-NDLM293DR2GON SemiconductorCut Tape (CT) ? 10,097 - Immediate
0.460001
LM293DR2GOSDKR-NDLM293DR2GON SemiconductorDigi-Reel® ? 10,097 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:56:01 7/10/2015