|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931T-5.0G

All prices are in US dollars.
Digi-Key Part NumberLM2931T-5.0GOS-ND
Price BreakUnit PriceExtended Price
11.070001.07
100.945009.45
250.8536021.34
1000.7468074.68
2500.65532163.83
5000.57912289.56
1,0000.45720457.20
2,5000.426721,066.80
5,0000.405382,026.92
Quantity Available Digi-Key Stock: 2,024
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2931T-5.0G

DescriptionIC REG LDO 5V 0.1A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931T-5.0G ON Semiconductor | LM2931T-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online Catalog3.3V to 5V
Other NamesLM2931T-5.0GOS
LM2931T50G

14:15:11 7/10/2015